Carroll & Meynell 3kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 27A O/P

RS Stock No.: 399-6140Brand: Carroll & MeynellManufacturers Part No.: CMHT 3
brand-logo
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

3kVA

Output Current

27A

Series

CMHT

Plug Type

Hard Wire L-N-E

Socket Type

BS EN 60309

Weight

32kg

Length

370mm

Width

230mm

Depth

300mm

Dimensions

285 x 225 x 380mm

Mounting Type

Free Standing

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Transformer for Constant Loads 230Vac Input, 110Vac Output

From Carroll & Meynell, this continuously rated safety isolating transformer is designed for constant load appliances, such as temporary heating & lighting on construction sites. With a heavy duty sheet steel case, this safety isolating transformer is highly durable.

Features and Benefits:

• Single Phase Units: Input 230Vac output 110Vac centre tapped to earth
• Rating 3kVA continuous
• 2.5mm input cable
• 32A BS4343 110V socket outlet
• Protected to IP22
• Thermal cutout

Stock information temporarily unavailable.

€ 804.08

€ 804.08 Each (Exc. Vat)

€ 997.06

€ 997.06 Each (inc. VAT)

Carroll & Meynell 3kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 27A O/P

€ 804.08

€ 804.08 Each (Exc. Vat)

€ 997.06

€ 997.06 Each (inc. VAT)

Carroll & Meynell 3kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 27A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

3kVA

Output Current

27A

Series

CMHT

Plug Type

Hard Wire L-N-E

Socket Type

BS EN 60309

Weight

32kg

Length

370mm

Width

230mm

Depth

300mm

Dimensions

285 x 225 x 380mm

Mounting Type

Free Standing

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Transformer for Constant Loads 230Vac Input, 110Vac Output

From Carroll & Meynell, this continuously rated safety isolating transformer is designed for constant load appliances, such as temporary heating & lighting on construction sites. With a heavy duty sheet steel case, this safety isolating transformer is highly durable.

Features and Benefits:

• Single Phase Units: Input 230Vac output 110Vac centre tapped to earth
• Rating 3kVA continuous
• 2.5mm input cable
• 32A BS4343 110V socket outlet
• Protected to IP22
• Thermal cutout