Carroll & Meynell 2.4kVA Variac, 1 Output, 240V ac

RS Stock No.: 347-3827Brand: Carroll & MeynellManufacturers Part No.: CMSE 10
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 270 V ac

Power Rating

2.4kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Outputs

1

Weight

11.6kg

Dimensions

280 x 200 x 200mm

Depth

200mm

Length

280mm

Width

200mm

Country of Origin

India

You may be interested in
RS PRO 1 Phase 2.4kVA Variac, 240V ac, 10A
€ 2,058.65Each (Exc. Vat)

P.O.A.

Carroll & Meynell 2.4kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 2.4kVA Variac, 1 Output, 240V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 1 Phase 2.4kVA Variac, 240V ac, 10A
€ 2,058.65Each (Exc. Vat)

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 270 V ac

Power Rating

2.4kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Outputs

1

Weight

11.6kg

Dimensions

280 x 200 x 200mm

Depth

200mm

Length

280mm

Width

200mm

Country of Origin

India

You may be interested in
RS PRO 1 Phase 2.4kVA Variac, 240V ac, 10A
€ 2,058.65Each (Exc. Vat)