Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Carroll & Meynell 1 Phase 480VA Variac, 1 Output, 240V ac

RS Stock No.: 347-3580Brand: Carroll & MeynellManufacturers Part No.: CMV 2F-1
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

480VA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

3kg

Dimensions

133 x 110 x 131mm

Depth

131mm

Length

133mm

Width

110mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 480VA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 480VA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

480VA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

3kg

Dimensions

133 x 110 x 131mm

Depth

131mm

Length

133mm

Width

110mm

Country of Origin

India

You may be interested in