Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Casio Battery Powered Graphical Calculator

RS Stock No.: 224-9516Brand: CasioManufacturers Part No.: FX-7400GPLUS
brand-logo
View all in Calculators

Technical Document

Specifications

Brand

Casio

Type

Graphical

Display Lines

6

Characters/Digits Per Line

10

Power Source

Battery

Weight

160g

Battery Size

AAA, CR2032

Height

19.3mm

Length

163mm

Width

81.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Casio Battery Powered Graphical Calculator

P.O.A.

Casio Battery Powered Graphical Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Casio

Type

Graphical

Display Lines

6

Characters/Digits Per Line

10

Power Source

Battery

Weight

160g

Battery Size

AAA, CR2032

Height

19.3mm

Length

163mm

Width

81.5mm

You may be interested in