Technical Document
Specifications
Brand
CasioType
Display Lines
1
Characters/Digits Per Line
8
Power Source
Battery, Solar
Battery Included
Yes
Weight
50g
Battery Size
CR2016
Height
8.5mm
Length
118.5mm
Width
70mm
Country of Origin
China
Product details
Casio SL-305ECO Pocket Calculator
For use at home or at work the environmentally friendly SL-305ECO pocket calculator helps protect our environment. It comes equipped with a casing made from recycled plastic and is powered by eco-friendly solar energy combined with a mercury-free battery. Features include a large 8 digit display plus currency converter and Tax calculations
Sign Change Key
4 Constants (k)
3 Digit Comma Marker
Tax Calculations
Key Rollover
Currency Conversions
3 Key Memory
Power Supply: Dual Powered / Solar and Battery
Pocket Calculators
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CasioType
Display Lines
1
Characters/Digits Per Line
8
Power Source
Battery, Solar
Battery Included
Yes
Weight
50g
Battery Size
CR2016
Height
8.5mm
Length
118.5mm
Width
70mm
Country of Origin
China
Product details
Casio SL-305ECO Pocket Calculator
For use at home or at work the environmentally friendly SL-305ECO pocket calculator helps protect our environment. It comes equipped with a casing made from recycled plastic and is powered by eco-friendly solar energy combined with a mercury-free battery. Features include a large 8 digit display plus currency converter and Tax calculations
Sign Change Key
4 Constants (k)
3 Digit Comma Marker
Tax Calculations
Key Rollover
Currency Conversions
3 Key Memory
Power Supply: Dual Powered / Solar and Battery
