Technical Document
Specifications
Brand
CATSeries
Holton
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Heat
Safety Rating EN ISO 20345
SB
Upper Material
Leather
Slip Resistance Rating
SRC
Country of Origin
China
Product details
Safety Footwear Black
Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole
Standards
EN345 SB
Caterpillar Industrial Footware
€ 215.06
€ 215.06 1 Pair (Exc. Vat)
€ 266.67
€ 266.67 1 Pair (inc. VAT)
1
€ 215.06
€ 215.06 1 Pair (Exc. Vat)
€ 266.67
€ 266.67 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CATSeries
Holton
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Heat
Safety Rating EN ISO 20345
SB
Upper Material
Leather
Slip Resistance Rating
SRC
Country of Origin
China
Product details
Safety Footwear Black
Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole
Standards
EN345 SB