CAT Holton Black Steel Toe Capped Men's Safety Boots, UK 11, EU 45

RS Stock No.: 327-3396Brand: CATManufacturers Part No.: P708026
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

Holton

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Heat

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Safety Footwear Black

Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole

Standards

EN345 SB

Caterpillar Industrial Footware

€ 215.06

€ 215.06 1 Pair (Exc. Vat)

€ 266.67

€ 266.67 1 Pair (inc. VAT)

CAT Holton Black Steel Toe Capped Men's Safety Boots, UK 11, EU 45

€ 215.06

€ 215.06 1 Pair (Exc. Vat)

€ 266.67

€ 266.67 1 Pair (inc. VAT)

CAT Holton Black Steel Toe Capped Men's Safety Boots, UK 11, EU 45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CAT

Series

Holton

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Heat

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Safety Footwear Black

Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole

Standards

EN345 SB

Caterpillar Industrial Footware