Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

CAT Streamline Unisex Blue Composite Toe Capped Safety Trainers, UK 8

RS Stock No.: 175-6941Brand: CATManufacturers Part No.: Streamline Blue Nite 8
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

CAT

Series

Streamline

Gender

Unisex

Shoe Size UK

8

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Polyurethane

Slip Resistance Rating

SRC

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

CAT Streamline Unisex Blue Composite Toe Capped Safety Trainers, UK 8

P.O.A.

CAT Streamline Unisex Blue Composite Toe Capped Safety Trainers, UK 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAT

Series

Streamline

Gender

Unisex

Shoe Size UK

8

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Polyurethane

Slip Resistance Rating

SRC

Country of Origin

Bangladesh