Technical Document
Specifications
Brand
CaterpillarSeries
Framework
Shoe Size EU
44
Shoe Size UK
10
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRA
Upper Material
Leather
Country of Origin
China
€ 314.93
€ 314.93 1 Pair (Exc. Vat)
€ 390.51
€ 390.51 1 Pair (inc. VAT)
1
€ 314.93
€ 314.93 1 Pair (Exc. Vat)
€ 390.51
€ 390.51 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CaterpillarSeries
Framework
Shoe Size EU
44
Shoe Size UK
10
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRA
Upper Material
Leather
Country of Origin
China