Catu Multimeter Fuse, 1A, 500V

RS Stock No.: 254-8166Brand: CatuManufacturers Part No.: DX02007
brand-logo
View all in Multimeter Fuses

Technical Document

Specifications

Brand

Catu

Accessory Type

Fuse

Current

1A

Voltage

500V

Breaking Capacity

100kA

Length

80mm

Model Number p

DX2007

Country of Origin

France

Product details

DX02007 Shocksafe fuse with indicator light for Pointest probes

The use of this HBC fuse technology is essential when taking measurements on high power installations.
In the event of a short-circuit, it will protect you and the indicator light will illuminate to show that the fuse has blown.
This fuse is fitted to Pointest type probes and is compatible with standard 4 mm plugs.

Application

• Safety fuse with indicator LED, necessary during measuring operations on high power installations.

Features

• Profile to be integrated on lead tests POINTEST™
• Can be connected to any accessory with standard Ø 4 mm connections.

Stock information temporarily unavailable.

€ 102.32

€ 51.16 Each (In a Pack of 2) (Exc. Vat)

€ 126.88

€ 63.438 Each (In a Pack of 2) (inc. VAT)

Catu Multimeter Fuse, 1A, 500V

€ 102.32

€ 51.16 Each (In a Pack of 2) (Exc. Vat)

€ 126.88

€ 63.438 Each (In a Pack of 2) (inc. VAT)

Catu Multimeter Fuse, 1A, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Catu

Accessory Type

Fuse

Current

1A

Voltage

500V

Breaking Capacity

100kA

Length

80mm

Model Number p

DX2007

Country of Origin

France

Product details

DX02007 Shocksafe fuse with indicator light for Pointest probes

The use of this HBC fuse technology is essential when taking measurements on high power installations.
In the event of a short-circuit, it will protect you and the indicator light will illuminate to show that the fuse has blown.
This fuse is fitted to Pointest type probes and is compatible with standard 4 mm plugs.

Application

• Safety fuse with indicator LED, necessary during measuring operations on high power installations.

Features

• Profile to be integrated on lead tests POINTEST™
• Can be connected to any accessory with standard Ø 4 mm connections.