Cavotec Cable Chain, W18 mm x D15mm, L1m, 18 mm Min. Bend Radius, Plastic
Technical Document
Specifications
Brand
CavotecWidth
18 mm
Depth
15mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
18 mm
You may be interested in
Igus 6, e-chain Black Cable Chain - Flexible Slot, W16.5 mm x D15mm, L1m, 38 mm Min. Bend Radius, Igumid GBrand: Igus
€ 39.68Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Cavotec Cable Chain, W18 mm x D15mm, L1m, 18 mm Min. Bend Radius, Plastic
1
P.O.A.
Cavotec Cable Chain, W18 mm x D15mm, L1m, 18 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Igus 6, e-chain Black Cable Chain - Flexible Slot, W16.5 mm x D15mm, L1m, 38 mm Min. Bend Radius, Igumid GBrand: Igus
€ 39.68Each (Exc. Vat)
Technical Document
Specifications
Brand
CavotecWidth
18 mm
Depth
15mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
18 mm
You may be interested in
Igus 6, e-chain Black Cable Chain - Flexible Slot, W16.5 mm x D15mm, L1m, 38 mm Min. Bend Radius, Igumid GBrand: Igus
€ 39.68Each (Exc. Vat)