Celduc PTF Series Float Level Sensor, NO Output, Horizontal Mounting, Nylon Body

RS Stock No.: 270-0039Brand: CelducManufacturers Part No.: PTFA3115
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Celduc

Device Type

Float

Mounting Type

Horizontal Mounting

Switch Output

NO

Body Material

Nylon

Cable Length

1.5m

Series

PTF

Country of Origin

France

Stock information temporarily unavailable.

€ 19.99

€ 19.99 Each (Exc. Vat)

€ 24.79

€ 24.79 Each (inc. VAT)

Celduc PTF Series Float Level Sensor, NO Output, Horizontal Mounting, Nylon Body

€ 19.99

€ 19.99 Each (Exc. Vat)

€ 24.79

€ 24.79 Each (inc. VAT)

Celduc PTF Series Float Level Sensor, NO Output, Horizontal Mounting, Nylon Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Celduc

Device Type

Float

Mounting Type

Horizontal Mounting

Switch Output

NO

Body Material

Nylon

Cable Length

1.5m

Series

PTF

Country of Origin

France