E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Celduc Solid State Relay, 12 A Load, Chassis Mount, 280 V rms Load, 30 V Control

RS Stock No.: 231-0876Brand: CelducManufacturers Part No.: SC741110
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

12 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

30 V

Switching Type

Random

Control Voltage Range

3 → 30 V dc

Minimum Load Current

5 mA

Output Device

Triac

Dimensions

58.2 x 44.5 x 27mm

Depth

44.5mm

Height

27mm

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

Asynchronous single-phase relays for inductive load

Range of SMD hybrid technology asynchronous solid state relays (instant open and closure at 0 current: inductive load).

Instantaneous Switching

Stock information temporarily unavailable.

P.O.A.

Celduc Solid State Relay, 12 A Load, Chassis Mount, 280 V rms Load, 30 V Control

P.O.A.

Celduc Solid State Relay, 12 A Load, Chassis Mount, 280 V rms Load, 30 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

12 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

30 V

Switching Type

Random

Control Voltage Range

3 → 30 V dc

Minimum Load Current

5 mA

Output Device

Triac

Dimensions

58.2 x 44.5 x 27mm

Depth

44.5mm

Height

27mm

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

Asynchronous single-phase relays for inductive load

Range of SMD hybrid technology asynchronous solid state relays (instant open and closure at 0 current: inductive load).

Instantaneous Switching