Celduc SC8 Series Solid State Relay, 125 A Load, Panel Mount, 400 V rms Load, 30 V dc Control

RS Stock No.: 307-3269Brand: CelducManufacturers Part No.: SC869110
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

400 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

30 V dc

Minimum Control Voltage

5 V dc

Switching Type

Zero Cross

Control Voltage Range

5 → 30 V dc

Range

Previous Generation

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Load Voltage Range

24 → 520V ac

Maximum Turn On Time

10ms

Series

SC8

Dimensions

58.2 x 44.5 x 27mm

Height

27mm

Maximum Operating Temperature

+100°C

Depth

44.5mm

Off State Leakage Current

3 mA

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays

Stock information temporarily unavailable.

€ 375.75

€ 375.75 Each (Exc. Vat)

€ 465.93

€ 465.93 Each (inc. VAT)

Celduc SC8 Series Solid State Relay, 125 A Load, Panel Mount, 400 V rms Load, 30 V dc Control

€ 375.75

€ 375.75 Each (Exc. Vat)

€ 465.93

€ 465.93 Each (inc. VAT)

Celduc SC8 Series Solid State Relay, 125 A Load, Panel Mount, 400 V rms Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 375.75
5 - 9€ 366.25
10+€ 364.06

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

400 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

30 V dc

Minimum Control Voltage

5 V dc

Switching Type

Zero Cross

Control Voltage Range

5 → 30 V dc

Range

Previous Generation

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Load Voltage Range

24 → 520V ac

Maximum Turn On Time

10ms

Series

SC8

Dimensions

58.2 x 44.5 x 27mm

Height

27mm

Maximum Operating Temperature

+100°C

Depth

44.5mm

Off State Leakage Current

3 mA

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays