Celduc SG5-SWG5 Series Solid State Relay, 40 A Load, Panel Mount, 400 V ac Load, 10 V dc Control

RS Stock No.: 172-0496Brand: CelducManufacturers Part No.: SG564020
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

400 V ac

Minimum Load Voltage

200 V ac

Minimum Control Voltage

0 V

Maximum Control Voltage

10 V dc

Switching Type

Burst Fire Control

Control Voltage Range

0 → 10 V dc

Range

SG5-SWG5

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Full wave pulse controller

Series

SG5-SWG5

Load Voltage Range

200 → 400V ac

Dimensions

100 x 73.5 x 39.5mm

Height

39.5mm

Off State Leakage Current

1 mA

Length

100mm

Operating Temperature Range

-25 → +85°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

73.5mm

Country of Origin

France

Product details

Phase Angle and Frequency Burst Regulators

SG5 relays with proportional control have an analogue input isolated from the mains allowing a proportional variation of the operating duty cycle at this input through the generation of frequency bursts.
Applications: heating regulation.- Ve = 0 V → t/T = 0%
- Ve = 5 V → t/T = 50%
- Ve = 10 V → t/T = 100%.

The SG4 models have an analogue input isolated from the mains allowing a proportional variation at this input of the switching instant on the sine wave.
Applications: motor speed variation, dimmable lighting.
Specific documentation available on request.

Proportional and Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 427.07

€ 427.07 Each (Exc. Vat)

€ 529.57

€ 529.57 Each (inc. VAT)

Celduc SG5-SWG5 Series Solid State Relay, 40 A Load, Panel Mount, 400 V ac Load, 10 V dc Control

€ 427.07

€ 427.07 Each (Exc. Vat)

€ 529.57

€ 529.57 Each (inc. VAT)

Celduc SG5-SWG5 Series Solid State Relay, 40 A Load, Panel Mount, 400 V ac Load, 10 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 427.07
5 - 9€ 421.62
10+€ 416.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

400 V ac

Minimum Load Voltage

200 V ac

Minimum Control Voltage

0 V

Maximum Control Voltage

10 V dc

Switching Type

Burst Fire Control

Control Voltage Range

0 → 10 V dc

Range

SG5-SWG5

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Full wave pulse controller

Series

SG5-SWG5

Load Voltage Range

200 → 400V ac

Dimensions

100 x 73.5 x 39.5mm

Height

39.5mm

Off State Leakage Current

1 mA

Length

100mm

Operating Temperature Range

-25 → +85°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

73.5mm

Country of Origin

France

Product details

Phase Angle and Frequency Burst Regulators

SG5 relays with proportional control have an analogue input isolated from the mains allowing a proportional variation of the operating duty cycle at this input through the generation of frequency bursts.
Applications: heating regulation.- Ve = 0 V → t/T = 0%
- Ve = 5 V → t/T = 50%
- Ve = 10 V → t/T = 100%.

The SG4 models have an analogue input isolated from the mains allowing a proportional variation at this input of the switching instant on the sine wave.
Applications: motor speed variation, dimmable lighting.
Specific documentation available on request.

Proportional and Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more