E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Centurion Safety Concept Core Green Safety Helmet , Adjustable

RS Stock No.: 265-5956Brand: Centurion SafetyManufacturers Part No.: S08CGA
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Green

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Range

Concept Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 25.79

€ 25.79 Each (Exc. Vat)

€ 31.98

€ 31.98 Each (inc. VAT)

Centurion Safety Concept Core Green Safety Helmet , Adjustable

€ 25.79

€ 25.79 Each (Exc. Vat)

€ 31.98

€ 31.98 Each (inc. VAT)

Centurion Safety Concept Core Green Safety Helmet , Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Range

Concept Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom