Centurion Safety Clear Flip Up PC Face Shield with Face Guard , Resistant To Impact
Technical Document
Specifications
Brand
Centurion SafetyResistant To
Impact
Guard Type
Face
UV Protection
No
Flip Up
Yes
Series
Classic
Anti-Fog
No
Length
150mm
Vented
No
Shield Colour
Clear
Shield Material
PC
Lens Colour
Clear
Sweatband
No
Application
General Purpose
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 20.99
€ 20.99 Each (Exc. Vat)
€ 26.03
€ 26.03 Each (inc. VAT)
Centurion Safety Clear Flip Up PC Face Shield with Face Guard , Resistant To Impact
1
€ 20.99
€ 20.99 Each (Exc. Vat)
€ 26.03
€ 26.03 Each (inc. VAT)
Centurion Safety Clear Flip Up PC Face Shield with Face Guard , Resistant To Impact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Centurion SafetyResistant To
Impact
Guard Type
Face
UV Protection
No
Flip Up
Yes
Series
Classic
Anti-Fog
No
Length
150mm
Vented
No
Shield Colour
Clear
Shield Material
PC
Lens Colour
Clear
Sweatband
No
Application
General Purpose
Country of Origin
United Kingdom