E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cepovett Safety 1FLST3PI Black, Red Hi Vis Fabric Hi Vis Trousers, 52in Waist Size

RS Stock No.: 207-066Brand: Cepovett SafetyManufacturers Part No.: LA-1FLST3PI-5-2054-52
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Black, Red

Waist Size

52in

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLST3PI

Country of Origin

Madagascar

Stock information temporarily unavailable.

€ 97.21

€ 97.21 Each (Exc. Vat)

€ 120.54

€ 120.54 Each (inc. VAT)

Cepovett Safety 1FLST3PI Black, Red Hi Vis Fabric Hi Vis Trousers, 52in Waist Size

€ 97.21

€ 97.21 Each (Exc. Vat)

€ 120.54

€ 120.54 Each (inc. VAT)

Cepovett Safety 1FLST3PI Black, Red Hi Vis Fabric Hi Vis Trousers, 52in Waist Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black, Red

Waist Size

52in

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLST3PI

Country of Origin

Madagascar