E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ceratech M100 3 Button Wireless Optical Mouse Black

RS Stock No.: 262-9098Brand: CeratechManufacturers Part No.: MOU-M100-BTRF-BK
brand-logo
View all in Mice

Technical Document

Specifications

Model

M100

Wired/Wireless

Wireless

Connection Type

Bluetooth

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Dimensions

115 x 65 x 40mm

Country of Origin

China

Stock information temporarily unavailable.

€ 36.39

€ 36.39 Each (Exc. Vat)

€ 45.12

€ 45.12 Each (inc. VAT)

Ceratech M100 3 Button Wireless Optical Mouse Black

€ 36.39

€ 36.39 Each (Exc. Vat)

€ 45.12

€ 45.12 Each (inc. VAT)

Ceratech M100 3 Button Wireless Optical Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

M100

Wired/Wireless

Wireless

Connection Type

Bluetooth

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Dimensions

115 x 65 x 40mm

Country of Origin

China