Chauvin Arnoux Energy 3 Phase LCD Energy Meter

RS Stock No.: 124-2455Brand: Chauvin Arnoux EnergyManufacturers Part No.: P01331019
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

ULYS

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

65mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Minimum Measurement

0kWh

Measurement Range

0 → 9999999.9kWh

Approvals

MID

Country of Origin

Italy

Product details

ULYS TTA80 Energy Meter

The ULYS TTA80 is an energy meter used for energy management in various applications and usable locally or remotely via its integrated pulse outputs. The meter is also available as a MID certified model.

Features and Benefits

• 4 DIN Modules in size
• LCD backlit display
• 3 Phase
• Customisation of the display to fit your user profile (operation or inspection)
• Multiple measurements: U, V, I, PF, F
• Current inputs on 1/5 A secondary CT
• Total and partial cumulated energy indices according to tariff
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator and control loop for the parameter settings of the CTs
• Communication via the ULSYCOM communication modules (Ethernet, RS485 M-Bus, KNX)
• MID Certified model available (124-2455 only)
• Automatic recognition of the associated communication module via an infrared link on the side of the meter
• Lead-sealable terminal covers

Stock information temporarily unavailable.

€ 506.27

€ 506.27 Each (Exc. Vat)

€ 627.77

€ 627.77 Each (inc. VAT)

Chauvin Arnoux Energy 3 Phase LCD Energy Meter

€ 506.27

€ 506.27 Each (Exc. Vat)

€ 627.77

€ 627.77 Each (inc. VAT)

Chauvin Arnoux Energy 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ULYS

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

65mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Minimum Measurement

0kWh

Measurement Range

0 → 9999999.9kWh

Approvals

MID

Country of Origin

Italy

Product details

ULYS TTA80 Energy Meter

The ULYS TTA80 is an energy meter used for energy management in various applications and usable locally or remotely via its integrated pulse outputs. The meter is also available as a MID certified model.

Features and Benefits

• 4 DIN Modules in size
• LCD backlit display
• 3 Phase
• Customisation of the display to fit your user profile (operation or inspection)
• Multiple measurements: U, V, I, PF, F
• Current inputs on 1/5 A secondary CT
• Total and partial cumulated energy indices according to tariff
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator and control loop for the parameter settings of the CTs
• Communication via the ULSYCOM communication modules (Ethernet, RS485 M-Bus, KNX)
• MID Certified model available (124-2455 only)
• Automatic recognition of the associated communication module via an infrared link on the side of the meter
• Lead-sealable terminal covers