Chauvin Arnoux Energy TC CLIP Series Split Core Current Transformer, 250A Input, 250:1, 1 A Output, 24mm Bore

RS Stock No.: 124-2469Brand: Chauvin Arnoux EnergyManufacturers Part No.: P01379606
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

250:1

Bore Size

24mm

Series

TC CLIP

Transformer Type

Split Core

Input Current

250A

Output Current

1 A

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Plug In

For Use With

ENERIUM Power Monitors, ULYS Submeters

Dimensions

45 x 33.7 x 74.5 mm

Country of Origin

France

Product details

TC CLIP Split Core Current Transformers

TC CLIP series of current transformers are compact in size for easy integration in electrical installations without disconnecting the power cables.

Features and Benefits

• Small and compact in size
• Built-in short-circuiting switch
• Reinforced hinge
• Primary form 60 A to 600 A
• Pack of 3 TC Clip

Current Transformers

You may be interested in
Stock information temporarily unavailable.

€ 554.09

€ 554.09 1 Set (Exc. Vat)

€ 687.07

€ 687.07 1 Set (inc. VAT)

Chauvin Arnoux Energy TC CLIP Series Split Core Current Transformer, 250A Input, 250:1, 1 A Output, 24mm Bore

€ 554.09

€ 554.09 1 Set (Exc. Vat)

€ 687.07

€ 687.07 1 Set (inc. VAT)

Chauvin Arnoux Energy TC CLIP Series Split Core Current Transformer, 250A Input, 250:1, 1 A Output, 24mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Ratio

250:1

Bore Size

24mm

Series

TC CLIP

Transformer Type

Split Core

Input Current

250A

Output Current

1 A

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Plug In

For Use With

ENERIUM Power Monitors, ULYS Submeters

Dimensions

45 x 33.7 x 74.5 mm

Country of Origin

France

Product details

TC CLIP Split Core Current Transformers

TC CLIP series of current transformers are compact in size for easy integration in electrical installations without disconnecting the power cables.

Features and Benefits

• Small and compact in size
• Built-in short-circuiting switch
• Reinforced hinge
• Primary form 60 A to 600 A
• Pack of 3 TC Clip

Current Transformers

You may be interested in