Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chauvin Arnoux MINI 05 Current Clamp, AC Adapter, 100A ac AC Max, Voltage Output

RS Stock No.: 799-9027Brand: Chauvin ArnouxManufacturers Part No.: P01105105ZDistrelec Article No.: 30044013
brand-logo
View all in Current Clamps

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

100A ac

Best Accuracy

≤ 2 %

Resolution

1 mA

Maximum Conductor Size

10mm

Safety Category

CAT III 600 V, CAT IV 300V

Output Type

Voltage

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Model Number p

MINI 05

Maximum Operating Temperature

+50°C

Model Number (p)

MINI 05

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Country of Origin

China

Product details

MINI 05 Current Clamp for AC Current

Small and compact, the MINI 05 current clamp is the ideal complement for any multimeter to measure AC currents in low-power tertiary or industrial applications. With its 2 calibres, the MINI 05 clamp-on ammeter offers excellent resolution for measuring AC intensities from 5 mA to 100 A.

Current calibre: 10 A AC and 100 A AC
Bandwidth: 48 Hz to 500 Hz
Output: Double-insulated cable 1.5 m long, terminated by 2 insulated elbowed male banana connectors Ø 4 mm
Clamping capacity: Cable Ø max 10 mm

Supplied with

Operating manual.

Standards

600 V category III pollution degree 2, 300 V category IV pollution degree 2

Stock information temporarily unavailable.

€ 182.41

€ 182.41 Each (Exc. Vat)

€ 226.19

€ 226.19 Each (inc. VAT)

Chauvin Arnoux MINI 05 Current Clamp, AC Adapter, 100A ac AC Max, Voltage Output

€ 182.41

€ 182.41 Each (Exc. Vat)

€ 226.19

€ 226.19 Each (inc. VAT)

Chauvin Arnoux MINI 05 Current Clamp, AC Adapter, 100A ac AC Max, Voltage Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

100A ac

Best Accuracy

≤ 2 %

Resolution

1 mA

Maximum Conductor Size

10mm

Safety Category

CAT III 600 V, CAT IV 300V

Output Type

Voltage

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Model Number p

MINI 05

Maximum Operating Temperature

+50°C

Model Number (p)

MINI 05

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Country of Origin

China

Product details

MINI 05 Current Clamp for AC Current

Small and compact, the MINI 05 current clamp is the ideal complement for any multimeter to measure AC currents in low-power tertiary or industrial applications. With its 2 calibres, the MINI 05 clamp-on ammeter offers excellent resolution for measuring AC intensities from 5 mA to 100 A.

Current calibre: 10 A AC and 100 A AC
Bandwidth: 48 Hz to 500 Hz
Output: Double-insulated cable 1.5 m long, terminated by 2 insulated elbowed male banana connectors Ø 4 mm
Clamping capacity: Cable Ø max 10 mm

Supplied with

Operating manual.

Standards

600 V category III pollution degree 2, 300 V category IV pollution degree 2