Chauvin Arnoux F203 Clamp Meter, 900A dc, Max Current 600A ac CAT III 1000V

Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
900A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
59.99kΩ
Model Number
F203
AC Current Measurement Resolution
0.01A
DC Current Measurement Resolution
0.01A
Best DC Current Accuracy
±(1% rdg + 3dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, In-Rush Current, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
34mm
Best DC Voltage Accuracy
±(1% rdg + 3dgts)
Jaw Capacity (Busbars)
34mm
Power Source
Battery
Width
42mm
Length
78mm
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
±1 % + 5 digits
Display Type
Backlit LCD
Maximum Operating Temperature
+55°C
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600V
Battery Type
9V 6LR61
Absolute Maximum Temperature Measurement
+1000°C
Best Temperature Measurement Accuracy
±1% +3°C
Minimum Operating Temperature
-20°C
Height
222mm
Resistance Measurement Resolution
100mΩ
Dimensions
78 x 42 x 222mm
AC Voltage Measurement Resolution
0.01V
Maximum Conductor Size
34mm
Battery Life
130 h
DC Voltage Measurement Resolution
0.01V
Weight
340g
Safety Category Level
CAT IV
Country of Origin
China
Product details
F203 AC/DC TRMS Clampmeter
The F203 clamp multimeter is ideal for the needs of self-employed electricians and small and medium-sized business and industries in the electrical sector
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
Current: 600 AAC/ 900 ADC
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
Relative and differential measurements
TrueInrush current measurement
Adapter function
Temperature
IP54 protection
€ 452.44
€ 452.44 Each (Exc. Vat)
€ 561.03
€ 561.03 Each (inc. VAT)
Calibration type
No Calibration
1
€ 452.44
€ 452.44 Each (Exc. Vat)
€ 561.03
€ 561.03 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
900A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
59.99kΩ
Model Number
F203
AC Current Measurement Resolution
0.01A
DC Current Measurement Resolution
0.01A
Best DC Current Accuracy
±(1% rdg + 3dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, In-Rush Current, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
34mm
Best DC Voltage Accuracy
±(1% rdg + 3dgts)
Jaw Capacity (Busbars)
34mm
Power Source
Battery
Width
42mm
Length
78mm
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
±1 % + 5 digits
Display Type
Backlit LCD
Maximum Operating Temperature
+55°C
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600V
Battery Type
9V 6LR61
Absolute Maximum Temperature Measurement
+1000°C
Best Temperature Measurement Accuracy
±1% +3°C
Minimum Operating Temperature
-20°C
Height
222mm
Resistance Measurement Resolution
100mΩ
Dimensions
78 x 42 x 222mm
AC Voltage Measurement Resolution
0.01V
Maximum Conductor Size
34mm
Battery Life
130 h
DC Voltage Measurement Resolution
0.01V
Weight
340g
Safety Category Level
CAT IV
Country of Origin
China
Product details
F203 AC/DC TRMS Clampmeter
The F203 clamp multimeter is ideal for the needs of self-employed electricians and small and medium-sized business and industries in the electrical sector
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
Current: 600 AAC/ 900 ADC
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
Relative and differential measurements
TrueInrush current measurement
Adapter function
Temperature
IP54 protection