Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chauvin Arnoux PEL 105 USB Data Logger Data Logger, Bluetooth, Ethernet, USB, Wi-Fi, 9 Input Channel(s)

RS Stock No.: 111-6765Brand: Chauvin ArnouxManufacturers Part No.: P01157160
brand-logo
View all in Data Loggers

Technical Document

Specifications

Model Number

PEL 105

Number Of Input Channels

9

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current Sensor, Voltage Probes

Interface Type

Bluetooth, Ethernet, USB, Wi-Fi

Data Logger Type

USB Data Logger

Maximum Voltage Measurement

1000 V dc, 1000 V ac @ 50/60 Hz, 600 V ac @ 400 Hz

Power Source

From Unit Under Test, Mains

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

5000 A dc, 10000 A ac

Display Type

LCD

Best Voltage Measurement Accuracy

±0.2 % + 0.2V

Battery Type

Rechargeable Battery

Best Current Measurement Accuracy

±0.5 %

Includes

1 bag, 1 safety datasheet, 1 SD card, 1 set of inserts/rings, 1 set of waterproof plugs, 1 USB cable, 5 black 1000 V CAT IV crocodile clips, 5 x 3 m black silicone cables straight banana / straight banana, operating manual on USB key, quick start-up guide

Country of Origin

France

Product details

PEL105 Power Energy Logger

The PEL 105 Power Energy Logger is designed to measure, record and analyse the power values (W, var, VA) and energy values (kWh, kvarh, kVAh). At the same time, they record the PF and the DPF. Recording is continuous with a sampling interval of 200 ms. It is ideal for outdoor installation directly on an electricity pole. With a 1000 V CAT IV safety rating. It can be used for measurements on all LV networks, including measurements of the neutral-earth voltage and the neutral current.

This standalone instrument is equipped with a self-powering system via its voltage inputs up to 1000 V. PEL 105 offers 5 voltage inputs and 4 current inputs. Compatible with a range of current sensors to make it easier to use, it also recognises the sensors automatically. The PEL 105 Power Energy Logger is simple to use with an all-terrain IP67 casing capable of withstanding shocks, UV rays and extreme temperatures.
The PEL 105 logger can also be installed as a fixed equipment, directly at the top of an electricity pole.

5 voltage inputs & 4 current inputs
All-terrain shockproof casing resistant to UV light and high temperatures
Ideal for mounting on electricity poles
Self-powered by its voltage inputs up to 1000 V
Continuous recording at 200 ms intervals
Measurements in compliance with IEEE 1459
Backlit, triple digital display
Suitable for use on single phase, split phase and 3 phase installations
Map the electrical consumption on a site
Gain a real-time snapshot of consumption
Analyse electrical network quality
Data transfer and analysis with supplied PEL software

Supplied with

1 PEL 105 Data Logger, 5 x 3 m black silicone cables (straight banana/ straight banana), 5 black 1000 V CAT IV crocodile clips, 1 set inserts/rings, 1 set of waterproof plugs, 1 SD card, 1 USB cable, 1 bag, 1 safety datasheet, 1 quick startup guide and an operating manual on USB key.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux PEL 105 USB Data Logger Data Logger, Bluetooth, Ethernet, USB, Wi-Fi, 9 Input Channel(s)

P.O.A.

Chauvin Arnoux PEL 105 USB Data Logger Data Logger, Bluetooth, Ethernet, USB, Wi-Fi, 9 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

PEL 105

Number Of Input Channels

9

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current Sensor, Voltage Probes

Interface Type

Bluetooth, Ethernet, USB, Wi-Fi

Data Logger Type

USB Data Logger

Maximum Voltage Measurement

1000 V dc, 1000 V ac @ 50/60 Hz, 600 V ac @ 400 Hz

Power Source

From Unit Under Test, Mains

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

5000 A dc, 10000 A ac

Display Type

LCD

Best Voltage Measurement Accuracy

±0.2 % + 0.2V

Battery Type

Rechargeable Battery

Best Current Measurement Accuracy

±0.5 %

Includes

1 bag, 1 safety datasheet, 1 SD card, 1 set of inserts/rings, 1 set of waterproof plugs, 1 USB cable, 5 black 1000 V CAT IV crocodile clips, 5 x 3 m black silicone cables straight banana / straight banana, operating manual on USB key, quick start-up guide

Country of Origin

France

Product details

PEL105 Power Energy Logger

The PEL 105 Power Energy Logger is designed to measure, record and analyse the power values (W, var, VA) and energy values (kWh, kvarh, kVAh). At the same time, they record the PF and the DPF. Recording is continuous with a sampling interval of 200 ms. It is ideal for outdoor installation directly on an electricity pole. With a 1000 V CAT IV safety rating. It can be used for measurements on all LV networks, including measurements of the neutral-earth voltage and the neutral current.

This standalone instrument is equipped with a self-powering system via its voltage inputs up to 1000 V. PEL 105 offers 5 voltage inputs and 4 current inputs. Compatible with a range of current sensors to make it easier to use, it also recognises the sensors automatically. The PEL 105 Power Energy Logger is simple to use with an all-terrain IP67 casing capable of withstanding shocks, UV rays and extreme temperatures.
The PEL 105 logger can also be installed as a fixed equipment, directly at the top of an electricity pole.

5 voltage inputs & 4 current inputs
All-terrain shockproof casing resistant to UV light and high temperatures
Ideal for mounting on electricity poles
Self-powered by its voltage inputs up to 1000 V
Continuous recording at 200 ms intervals
Measurements in compliance with IEEE 1459
Backlit, triple digital display
Suitable for use on single phase, split phase and 3 phase installations
Map the electrical consumption on a site
Gain a real-time snapshot of consumption
Analyse electrical network quality
Data transfer and analysis with supplied PEL software

Supplied with

1 PEL 105 Data Logger, 5 x 3 m black silicone cables (straight banana/ straight banana), 5 black 1000 V CAT IV crocodile clips, 1 set inserts/rings, 1 set of waterproof plugs, 1 SD card, 1 USB cable, 1 bag, 1 safety datasheet, 1 quick startup guide and an operating manual on USB key.