Technical Document
Specifications
Brand
Chauvin ArnouxMaximum Voltage
690 V ac, 750V dc
Continuity Check
Yes
Safety Category
CAT IV 600V
Display Type
LED
IP Rating
IP65
Battery Type
AAA, LR03
Power Source
Battery
Dimensions
163 x 64 x 40mm
Weight
210g
Height
40mm
Length
163mm
Maximum Operating Temperature
+45°C
Width
64mm
Minimum Operating Temperature
-15°C
Model Number p
CA 742
Safety Category Level
CAT IV
Safety Category Voltage
600V
Country of Origin
China
Product details
Chauvin Arnoux Low-voltage Two-pole Voltage Absence Tester CA742
Chauvin Arnoux CA742 is a voltage detector with indicator lights. It is an instrument of choice for electricians checking that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 2 and can be used to work on any indoor or outdoor 600 V CAT IV installation. To fulfil the requirements of the standards and legislation in different countries, RS offers different versions - without IP2X accessories ( 914-0021 ) and with IP2X accessories ( 914-0025 ). The CA742 is equipped with a redundant safety system in the event of power supply faults. An 'ELV LED' flashes whenever the voltage exceeds 50 V AC / 120 V DC. The full Autotest of the CA742 checks the electrical circuits, the power supply, the display and the condition of the measurement leads.
Features and Benefits
Full integrated autotest
Voltage testing up to 690 V AC (16 2/3 Hz - 800 Hz) / 750 V DC
Single-pole phase test
Phase sequence testing up to 400 Hz
Input impedance >300 kΩ
Continuity testing
Removable test probe and cable
Dimensions 163 x 64 x 40 mm
IP65 protection rating
Weight 210 g
Supplied with
Red test probe 2 mm diameter, black lead terminated by test probe 2mm diameter (CA742) or 90 cm black lead and 25 cm red lead terminated
by an IP2X probe tip 4 mm diameter (CA742 IP2X) plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate
Standards
EN 61243-3 Ed.2009, EN 61243-3 Ed.2010, DIN VDE 0682-401 Ed.2011
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
€ 145.13
€ 145.13 Each (Exc. Vat)
€ 179.96
€ 179.96 Each (inc. VAT)
Calibration type
No Calibration
1
€ 145.13
€ 145.13 Each (Exc. Vat)
€ 179.96
€ 179.96 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Chauvin ArnouxMaximum Voltage
690 V ac, 750V dc
Continuity Check
Yes
Safety Category
CAT IV 600V
Display Type
LED
IP Rating
IP65
Battery Type
AAA, LR03
Power Source
Battery
Dimensions
163 x 64 x 40mm
Weight
210g
Height
40mm
Length
163mm
Maximum Operating Temperature
+45°C
Width
64mm
Minimum Operating Temperature
-15°C
Model Number p
CA 742
Safety Category Level
CAT IV
Safety Category Voltage
600V
Country of Origin
China
Product details
Chauvin Arnoux Low-voltage Two-pole Voltage Absence Tester CA742
Chauvin Arnoux CA742 is a voltage detector with indicator lights. It is an instrument of choice for electricians checking that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 2 and can be used to work on any indoor or outdoor 600 V CAT IV installation. To fulfil the requirements of the standards and legislation in different countries, RS offers different versions - without IP2X accessories ( 914-0021 ) and with IP2X accessories ( 914-0025 ). The CA742 is equipped with a redundant safety system in the event of power supply faults. An 'ELV LED' flashes whenever the voltage exceeds 50 V AC / 120 V DC. The full Autotest of the CA742 checks the electrical circuits, the power supply, the display and the condition of the measurement leads.
Features and Benefits
Full integrated autotest
Voltage testing up to 690 V AC (16 2/3 Hz - 800 Hz) / 750 V DC
Single-pole phase test
Phase sequence testing up to 400 Hz
Input impedance >300 kΩ
Continuity testing
Removable test probe and cable
Dimensions 163 x 64 x 40 mm
IP65 protection rating
Weight 210 g
Supplied with
Red test probe 2 mm diameter, black lead terminated by test probe 2mm diameter (CA742) or 90 cm black lead and 25 cm red lead terminated
by an IP2X probe tip 4 mm diameter (CA742 IP2X) plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate
Standards
EN 61243-3 Ed.2009, EN 61243-3 Ed.2010, DIN VDE 0682-401 Ed.2011
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.