Chauvin Arnoux CA 5233 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

RS Stock No.: 735-6199Brand: Chauvin ArnouxManufacturers Part No.: P01196733
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

CA 5233

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+760°C

Absolute Maximum Capacitance Measurement

1mF

True RMS

Yes

Maximum Frequency

1kHz

DC Current Measurement Resolution

0.001A dc

AC Current Measurement Resolution

0.001A ac

AC Voltage Measurement Resolution

0.01mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

1°C

Capacitance Measurement Resolution

10pF

Weight

320g

Height

75mm

Battery Type

9V

Safety Category Voltage

600V

Width

75mm

Length

155mm

Dimensions

155 x 75 x 75mm

Country of Origin

China

Product details

Chauvin Arnoux

€ 388.78

€ 388.78 Each (Exc. Vat)

€ 482.09

€ 482.09 Each (inc. VAT)

Chauvin Arnoux CA 5233 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

Calibration type

€ 388.78

€ 388.78 Each (Exc. Vat)

€ 482.09

€ 482.09 Each (inc. VAT)

Chauvin Arnoux CA 5233 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

CA 5233

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+760°C

Absolute Maximum Capacitance Measurement

1mF

True RMS

Yes

Maximum Frequency

1kHz

DC Current Measurement Resolution

0.001A dc

AC Current Measurement Resolution

0.001A ac

AC Voltage Measurement Resolution

0.01mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

1°C

Capacitance Measurement Resolution

10pF

Weight

320g

Height

75mm

Battery Type

9V

Safety Category Voltage

600V

Width

75mm

Length

155mm

Dimensions

155 x 75 x 75mm

Country of Origin

China

Product details

Chauvin Arnoux