Technical Document
Specifications
Brand
Chauvin ArnouxModel Number
P01300004
Number Of Input Channels
6
Measurement Parameters
Current, Power, Voltage
Sensor Type
Current Sensor
Interface Type
Ethernet, USB, Wi-Fi
Data Logger Type
Energy Monitor
Country of Origin
France
€ 6,643.84
€ 6,643.84 Each (Exc. Vat)
€ 8,238.36
€ 8,238.36 Each (inc. VAT)
Chauvin Arnoux P01300004 Energy Monitor Energy Monitor & Logger, Ethernet, USB, Wi-Fi, 6 Input Channel(s)
1
€ 6,643.84
€ 6,643.84 Each (Exc. Vat)
€ 8,238.36
€ 8,238.36 Each (inc. VAT)
Chauvin Arnoux P01300004 Energy Monitor Energy Monitor & Logger, Ethernet, USB, Wi-Fi, 6 Input Channel(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Chauvin ArnouxModel Number
P01300004
Number Of Input Channels
6
Measurement Parameters
Current, Power, Voltage
Sensor Type
Current Sensor
Interface Type
Ethernet, USB, Wi-Fi
Data Logger Type
Energy Monitor
Country of Origin
France