Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Electronics, Length 146mm, Pack of 500

RS Stock No.: 201-2302Brand: ChemtronicsManufacturers Part No.: 49250ESD
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

Electronics

Number of Buds per Pack

500

Package Type

Bag

Bud Material

Foam

Stick Material

PP

Length

146mm

Country of Origin

United States

Stock information temporarily unavailable.

€ 226.31

€ 226.31 Each (Exc. Vat)

€ 280.62

€ 280.62 Each (inc. VAT)

Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Electronics, Length 146mm, Pack of 500

€ 226.31

€ 226.31 Each (Exc. Vat)

€ 280.62

€ 280.62 Each (inc. VAT)

Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Electronics, Length 146mm, Pack of 500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 226.31
5+€ 211.41

Technical Document

Specifications

Application

Electronics

Number of Buds per Pack

500

Package Type

Bag

Bud Material

Foam

Stick Material

PP

Length

146mm

Country of Origin

United States