Chemtronics Fibre Optic Cleaning Swab for Ferrules, Fibre Optic Connectors, Fusion Splice Mirrors, 15 m

RS Stock No.: 613-1497Brand: ChemtronicsManufacturers Part No.: 51125F
brand-logo
View all in Fibre Optic Cleaners

Technical Document

Specifications

Cleaner Type

Swab

Application

Ferrules, Fibre Optic Connectors, Fusion Splice Mirrors

Package Type

Tube

Package Size

15 m

Size

6.5mm

Country of Origin

United States

Product details

6.5mm Fibre Optic Cleaning Swabs

These 6.5mm Fibre Optic Cleaning Swabs from ITW Chemtronics are the ideal size and dimension for fusion splice mirror cleaning.

Swabs are high absorbency to remove dust and other contaminants
No adhesives, binders, or fibres that can leave residues
Swabs also work well as a solvent applicator

Can be used with from ITW Chemtronics Electro-Wash® PX Precision Cleaner for hard-to-remove soils.

€ 27.54

€ 27.54 1 Box of 15 (Exc. Vat)

€ 34.15

€ 34.15 1 Box of 15 (inc. VAT)

Chemtronics Fibre Optic Cleaning Swab for Ferrules, Fibre Optic Connectors, Fusion Splice Mirrors, 15 m

€ 27.54

€ 27.54 1 Box of 15 (Exc. Vat)

€ 34.15

€ 34.15 1 Box of 15 (inc. VAT)

Chemtronics Fibre Optic Cleaning Swab for Ferrules, Fibre Optic Connectors, Fusion Splice Mirrors, 15 m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5€ 27.54
6 - 14€ 26.86
15+€ 26.70

Technical Document

Specifications

Cleaner Type

Swab

Application

Ferrules, Fibre Optic Connectors, Fusion Splice Mirrors

Package Type

Tube

Package Size

15 m

Size

6.5mm

Country of Origin

United States

Product details

6.5mm Fibre Optic Cleaning Swabs

These 6.5mm Fibre Optic Cleaning Swabs from ITW Chemtronics are the ideal size and dimension for fusion splice mirror cleaning.

Swabs are high absorbency to remove dust and other contaminants
No adhesives, binders, or fibres that can leave residues
Swabs also work well as a solvent applicator

Can be used with from ITW Chemtronics Electro-Wash® PX Precision Cleaner for hard-to-remove soils.