Chemtronics PET Cotton Bud & Swab, Glass Fibre Reinforced Nylon Handle, For use with Clean Room, Length 159mm, Pack of
RS Stock No.: 408-1794Brand: ChemtronicsManufacturers Part No.: 52121Distrelec Article No.: 18078396

Technical Document
Specifications
Brand
ChemtronicsApplication
Clean Room
Number of Buds per Pack
25
Package Type
Bag
Bud Material
PET
Stick Material
Glass Fibre Reinforced Nylon
Length
159mm
Country of Origin
United States
You may be interested in
Stock information temporarily unavailable.
€ 33.31
€ 33.31 Each (Exc. Vat)
€ 41.30
€ 41.30 Each (inc. VAT)
Chemtronics PET Cotton Bud & Swab, Glass Fibre Reinforced Nylon Handle, For use with Clean Room, Length 159mm, Pack of
1
€ 33.31
€ 33.31 Each (Exc. Vat)
€ 41.30
€ 41.30 Each (inc. VAT)
Chemtronics PET Cotton Bud & Swab, Glass Fibre Reinforced Nylon Handle, For use with Clean Room, Length 159mm, Pack of
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 33.31 |
6 - 14 | € 32.50 |
15+ | € 32.26 |
You may be interested in
Technical Document
Specifications
Brand
ChemtronicsApplication
Clean Room
Number of Buds per Pack
25
Package Type
Bag
Bud Material
PET
Stick Material
Glass Fibre Reinforced Nylon
Length
159mm
Country of Origin
United States
You may be interested in