Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chemtronics Coventry Econowipes Dry Cleaning Wipes, Bag of 60, 150 x 280mm

RS Stock No.: 284-5919Brand: ChemtronicsManufacturers Part No.: 67611E
brand-logo
View all in Wipes

Technical Document

Specifications

Wipe Type

Cleaning Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Bag

Ply

1

Number of Wipes per Pack

60

Wiper Size

150 x 280mm

Colour

White

Trade Name

Coventry Econowipes

Repeat/Single Use

Single Use

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 22.03

€ 22.03 Each (Exc. Vat)

€ 27.32

€ 27.32 Each (inc. VAT)

Chemtronics Coventry Econowipes Dry Cleaning Wipes, Bag of 60, 150 x 280mm

€ 22.03

€ 22.03 Each (Exc. Vat)

€ 27.32

€ 27.32 Each (inc. VAT)

Chemtronics Coventry Econowipes Dry Cleaning Wipes, Bag of 60, 150 x 280mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wipe Type

Cleaning Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Bag

Ply

1

Number of Wipes per Pack

60

Wiper Size

150 x 280mm

Colour

White

Trade Name

Coventry Econowipes

Repeat/Single Use

Single Use

Country of Origin

Netherlands