Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cherry Wired USB Compact Keyboard, Black

RS Stock No.: 493-134Brand: CherryManufacturers Part No.: G83-6105LUQGB-2
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Colour

Black

Dimensions

458 x 170 x 42mm

Height

42mm

Width

458mm

Depth

170mm

Normal Keys

105

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry Wired USB Compact Keyboard, Black

P.O.A.

Cherry Wired USB Compact Keyboard, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Colour

Black

Dimensions

458 x 170 x 42mm

Height

42mm

Width

458mm

Depth

170mm

Normal Keys

105

You may be interested in