E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cherry G83-6504LADGB-0 Wired PS/2 Compact Keyboard, QWERTY (UK), Grey

RS Stock No.: 460-8197Brand: CherryManufacturers Part No.: G83-6504LADGB-0
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Model

G83-6504LADGB-0

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Grey

Built-In USB Hub

Yes

Dimensions

458 x 195 x 42mm

Height

42mm

Width

458mm

Depth

195mm

Normal Keys

105

Country of Origin

Germany

Product details

Keyboard with Integral USB Hub

Compact professional keyboard with bus-powered USB hub, providing four downstream ports on the rear of the keyboard.

Space saving compact design
Integrated 4 port USB hub
Bus-powered hub
Wear resistant, easy clean keycaps
USB interface
2 year manufacturers warranty

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry G83-6504LADGB-0 Wired PS/2 Compact Keyboard, QWERTY (UK), Grey

P.O.A.

Cherry G83-6504LADGB-0 Wired PS/2 Compact Keyboard, QWERTY (UK), Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Model

G83-6504LADGB-0

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Grey

Built-In USB Hub

Yes

Dimensions

458 x 195 x 42mm

Height

42mm

Width

458mm

Depth

195mm

Normal Keys

105

Country of Origin

Germany

Product details

Keyboard with Integral USB Hub

Compact professional keyboard with bus-powered USB hub, providing four downstream ports on the rear of the keyboard.

Space saving compact design
Integrated 4 port USB hub
Bus-powered hub
Wear resistant, easy clean keycaps
USB interface
2 year manufacturers warranty

You may be interested in