CHERRY Wired PS/2, USB Compact Keyboard, QWERTY (UK), Black

RS Stock No.: 773-9124Brand: CherryManufacturers Part No.: G84-4100LCAGB-2Distrelec Article No.: 30314075
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

282 x 132 x 26mm

Height

26mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

83

Distrelec Product Id

30314075

Product details

Cherry Compact-Keyboard G84-4100

This compact keyboard from Cherry is the perfect solution for users with only limited space available and low weight requirements. For example, applications in the banking sector, medical institutions or portable systems. Also suitable for 19in. applications.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 million confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can also be delivered without "Windows® keys" (83 keys)
Complete functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for 19in. applications and mobile use
Cable Length: approx. 1.75 m

You may be interested in
Stock information temporarily unavailable.

€ 160.85

€ 160.85 Each (Exc. Vat)

€ 199.45

€ 199.45 Each (inc. VAT)

CHERRY Wired PS/2, USB Compact Keyboard, QWERTY (UK), Black

€ 160.85

€ 160.85 Each (Exc. Vat)

€ 199.45

€ 199.45 Each (inc. VAT)

CHERRY Wired PS/2, USB Compact Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

282 x 132 x 26mm

Height

26mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

83

Distrelec Product Id

30314075

Product details

Cherry Compact-Keyboard G84-4100

This compact keyboard from Cherry is the perfect solution for users with only limited space available and low weight requirements. For example, applications in the banking sector, medical institutions or portable systems. Also suitable for 19in. applications.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 million confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can also be delivered without "Windows® keys" (83 keys)
Complete functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for 19in. applications and mobile use
Cable Length: approx. 1.75 m

You may be interested in