Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chinfa Isolated DC-DC Converter, 5V dc/ 12A Output, 9 → 18 V dc Input, 60W, Surface Mount, +71°C Max Temp -25°C

RS Stock No.: 178-217Brand: ChinfaManufacturers Part No.: HDD60-12S05T
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Chinfa

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

60W

Input Voltage Nominal

12 V dc

Output Current

12A

Mounting Type

Surface Mount

Number of Outputs

1

Package

Case HH 60-T

Isolation Voltage

1500V dc

Length

139.7mm

Depth

22.35mm

Maximum Temperature

+71°C

Minimum Temperature

-25°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Chinfa Isolated DC-DC Converter, 5V dc/ 12A Output, 9 → 18 V dc Input, 60W, Surface Mount, +71°C Max Temp -25°C

P.O.A.

Chinfa Isolated DC-DC Converter, 5V dc/ 12A Output, 9 → 18 V dc Input, 60W, Surface Mount, +71°C Max Temp -25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Chinfa

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

60W

Input Voltage Nominal

12 V dc

Output Current

12A

Mounting Type

Surface Mount

Number of Outputs

1

Package

Case HH 60-T

Isolation Voltage

1500V dc

Length

139.7mm

Depth

22.35mm

Maximum Temperature

+71°C

Minimum Temperature

-25°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more