CIF 33000rpm Pillar Drill

RS Stock No.: 219-2050Brand: CIFManufacturers Part No.: DP593
brand-logo
View all in Pillar Drills & Bench Drills

Technical Document

Specifications

Brand

CIF

Drill Type

Pillar Drill

Wattage

125W

Voltage Rating

230V

Chuck Size

0.8 → 3.2mm

Table Size

250 x 150mm

Overall Height

250 mm, 260 mm

Maximum Speed

33000rpm

Drilling Capacity Mild Steel

120mm

Product details

Techno 007 MR sensitive precision drilling machine

High-speed precision drilling machine fitted on a column support for drilling epoxy glass or bakelite boards.
Features a work light, mini magnifier, in-line coupling for dust suction and an electronic controller.
Small diameter drill bits are available from the catalogue.

PCB Assembly Equipment

You may be interested in
SIP 2770rpm Bench Pillar Drill
€ 716.92Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

CIF 33000rpm Pillar Drill

P.O.A.

CIF 33000rpm Pillar Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP 2770rpm Bench Pillar Drill
€ 716.92Each (Exc. Vat)

Technical Document

Specifications

Brand

CIF

Drill Type

Pillar Drill

Wattage

125W

Voltage Rating

230V

Chuck Size

0.8 → 3.2mm

Table Size

250 x 150mm

Overall Height

250 mm, 260 mm

Maximum Speed

33000rpm

Drilling Capacity Mild Steel

120mm

Product details

Techno 007 MR sensitive precision drilling machine

High-speed precision drilling machine fitted on a column support for drilling epoxy glass or bakelite boards.
Features a work light, mini magnifier, in-line coupling for dust suction and an electronic controller.
Small diameter drill bits are available from the catalogue.

PCB Assembly Equipment

You may be interested in
SIP 2770rpm Bench Pillar Drill
€ 716.92Each (Exc. Vat)