Cinch Connectors Barrier Strip, 24 Contact, 9.53mm Pitch, 2 Row, 15A, 250 V ac

RS Stock No.: 885-9298Brand: Cinch ConnectorsManufacturers Part No.: 24-140
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Number Of Contacts

24

Pitch

9.53mm

Body Orientation

Straight

Number Of Rows

2

Screw size

M3

Wire Size

16 AWG

Material

Phenolic

Fixing Centre

9.375 in

Current Rating

15A

Voltage Rating

250 V ac

Dimensions

245.3 x 22.2 x 10.3mm

Depth

10.3mm

Length

245.3mm

Width

22.2mm

Minimum Operating Temperature

-48°C

Maximum Operating Temperature

+149°C

Product details

Barrier Strips - Cinch

A range of open bottom double row Barrier Strips from Cinch Connectivity.

Stock information temporarily unavailable.

€ 23.39

€ 23.39 Each (Exc. Vat)

€ 29.00

€ 29.00 Each (inc. VAT)

Cinch Connectors Barrier Strip, 24 Contact, 9.53mm Pitch, 2 Row, 15A, 250 V ac

€ 23.39

€ 23.39 Each (Exc. Vat)

€ 29.00

€ 29.00 Each (inc. VAT)

Cinch Connectors Barrier Strip, 24 Contact, 9.53mm Pitch, 2 Row, 15A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 23.39
10 - 24€ 20.93
25 - 49€ 20.26
50 - 99€ 20.02
100+€ 19.81

Technical Document

Specifications

Number Of Contacts

24

Pitch

9.53mm

Body Orientation

Straight

Number Of Rows

2

Screw size

M3

Wire Size

16 AWG

Material

Phenolic

Fixing Centre

9.375 in

Current Rating

15A

Voltage Rating

250 V ac

Dimensions

245.3 x 22.2 x 10.3mm

Depth

10.3mm

Length

245.3mm

Width

22.2mm

Minimum Operating Temperature

-48°C

Maximum Operating Temperature

+149°C

Product details

Barrier Strips - Cinch

A range of open bottom double row Barrier Strips from Cinch Connectivity.