E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cinch 15 Way Right Angle PCB D-sub Connector Socket

RS Stock No.: 472-742Brand: Cinch
View all in D Sub Connectors

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

5A

Housing Material

PET

Voltage Rating

750 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Cinch 15 Way Right Angle PCB D-sub Connector Socket

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Cinch 15 Way Right Angle PCB D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

5A

Housing Material

PET

Voltage Rating

750 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in