E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cinterion GSM & GPRS Modem

RS Stock No.: 538-079Brand: CinterionManufacturers Part No.: TC65T V3
brand-logo
View all in Modems

Technical Document

Specifications

Supported Frequency Bands

850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Weight

190g

Depth

130mm

Height

38mm

Width

90mm

Country of Origin

Germany

Product details

Quad Band GSM/GPRS TC65T Terminal

This terminal has FTA (full type approval) plus approvals in accordance with R&TTE, FCC, IC, GCF and PTCRB standards.

Quad-band technology (850/900/1800/1900 MHz)
High-speed data transfer using GPRS (class 12)
Java™ support, IMP-NG
Integrated TCP/IP stack
Secure data transfer and easy software updates over the air (OTA)
TC65T PACK B Terminal Kit contains: TC65T module, RS-232 data cable, power supply, data CD-ROM, and magnetic antenna

GSM/GPRS (Mobile Communications) - Enclosed

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cinterion GSM & GPRS Modem

P.O.A.

Cinterion GSM & GPRS Modem
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supported Frequency Bands

850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Weight

190g

Depth

130mm

Height

38mm

Width

90mm

Country of Origin

Germany

Product details

Quad Band GSM/GPRS TC65T Terminal

This terminal has FTA (full type approval) plus approvals in accordance with R&TTE, FCC, IC, GCF and PTCRB standards.

Quad-band technology (850/900/1800/1900 MHz)
High-speed data transfer using GPRS (class 12)
Java™ support, IMP-NG
Integrated TCP/IP stack
Secure data transfer and easy software updates over the air (OTA)
TC65T PACK B Terminal Kit contains: TC65T module, RS-232 data cable, power supply, data CD-ROM, and magnetic antenna

GSM/GPRS (Mobile Communications) - Enclosed

You may be interested in