Technical Document
Specifications
Brand
CISACylinder Lock Type
Euro
Size
35/35 mm
Material
Steel
Section A Length
35mm
Section B Length
35mm
Country of Origin
Italy
Product details
CISA C2000 Steel Europrofile Cylinder Lock
The C2000 series euro cylinder locks from CISA have been specially designed to be drill resistant making them a great choice for door security in offices and other similar businesses.
Features and Benefits
Compliant with European standard EN 1303:2005
High durability
5-pin system
Supplied with 3 keys
Anti-pick profile to hinder burglars
Product Application Information
The CISA C2000 euro cylinder lock can be used for entrance management in offices, factories, shopping centres, universities and hospitals.
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
€ 52.47
€ 52.47 Each (Exc. Vat)
€ 65.06
€ 65.06 Each (inc. VAT)
1
€ 52.47
€ 52.47 Each (Exc. Vat)
€ 65.06
€ 65.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CISACylinder Lock Type
Euro
Size
35/35 mm
Material
Steel
Section A Length
35mm
Section B Length
35mm
Country of Origin
Italy
Product details
CISA C2000 Steel Europrofile Cylinder Lock
The C2000 series euro cylinder locks from CISA have been specially designed to be drill resistant making them a great choice for door security in offices and other similar businesses.
Features and Benefits
Compliant with European standard EN 1303:2005
High durability
5-pin system
Supplied with 3 keys
Anti-pick profile to hinder burglars
Product Application Information
The CISA C2000 euro cylinder lock can be used for entrance management in offices, factories, shopping centres, universities and hospitals.
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together