E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CK VDE/1000V Insulated Combination Cutters

RS Stock No.: 700-6894Brand: CKManufacturers Part No.: 431009
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

CK

Cutter Type

Combination Cutters

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Overall Length

160 mm

VDE/1000V Approved

Yes

Maximum Cutting Capacity

4mm

Cut Type

Semi Flush

Country of Origin

Germany

Product details

VDE RedLine combicutter

VDE electrician's combi side cutter with induction hardened cutters
With shear hole for clean shortening of plug case screws without damaging the screw thread
Dual composition ergonomic handles
Combicutter 431004 - side cutter with screw cutter
Combicutter 431009 - side cutter with screw cutter and stripping notches
Combicutter 431008 - side cutter with screw cutter, stripping notches and wire-bending device

Standards

EN60900:2004, VDE 0682 / 201:2005

You may be interested in
CK Combination Cutters
€ 101.31Each (Exc. Vat)
CK VDE/1000V Insulated Combination Cutters
€ 130.70Each (Exc. Vat)
Stock information temporarily unavailable.

€ 96.11

€ 96.11 Each (Exc. Vat)

€ 119.18

€ 119.18 Each (inc. VAT)

CK VDE/1000V Insulated Combination Cutters

€ 96.11

€ 96.11 Each (Exc. Vat)

€ 119.18

€ 119.18 Each (inc. VAT)

CK VDE/1000V Insulated Combination Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK Combination Cutters
€ 101.31Each (Exc. Vat)
CK VDE/1000V Insulated Combination Cutters
€ 130.70Each (Exc. Vat)

Technical Document

Specifications

Brand

CK

Cutter Type

Combination Cutters

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Overall Length

160 mm

VDE/1000V Approved

Yes

Maximum Cutting Capacity

4mm

Cut Type

Semi Flush

Country of Origin

Germany

Product details

VDE RedLine combicutter

VDE electrician's combi side cutter with induction hardened cutters
With shear hole for clean shortening of plug case screws without damaging the screw thread
Dual composition ergonomic handles
Combicutter 431004 - side cutter with screw cutter
Combicutter 431009 - side cutter with screw cutter and stripping notches
Combicutter 431008 - side cutter with screw cutter, stripping notches and wire-bending device

Standards

EN60900:2004, VDE 0682 / 201:2005

You may be interested in
CK Combination Cutters
€ 101.31Each (Exc. Vat)
CK VDE/1000V Insulated Combination Cutters
€ 130.70Each (Exc. Vat)