CK Pozidriv; Slotted Screwdriver Set, 6-Piece, ESD-Safe

Technical Document
Specifications
Brand
CKScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
ESD Safe
Yes
Tip Size
Slotted: 3; 3; 5 mm; Pozidriv: PZ1; PZ2; PZ3
Country of Origin
Germany
Product details
ESD Screwdriver Sets
Available either as a slotted and Pozidriv® set, or as a Torx® driver set, designed with dissipative handles for use in ESD sensitive environments
Slotted/Pozidriv set comprises 3 x 75, 3 x 100 and 5 x 125 slotted screwdrivers plus Pozidriv/Supadriv Nos. 0, 1, & 2.
Torx set comprises T8, 9, T10, T15, T20
Drivers are fitted with the Ceka Triton ergonomic tri-square handle for high torque and anti-slip properties
Blades are chrome-vanadium/molybdenum alloy steel, with precision machined tips 52-60HRC hardness and are finished with a matt black, anti-peel surface
Manufactured to DIN and ISO standards
Britool Sets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
ESD Safe
Yes
Tip Size
Slotted: 3; 3; 5 mm; Pozidriv: PZ1; PZ2; PZ3
Country of Origin
Germany
Product details
ESD Screwdriver Sets
Available either as a slotted and Pozidriv® set, or as a Torx® driver set, designed with dissipative handles for use in ESD sensitive environments
Slotted/Pozidriv set comprises 3 x 75, 3 x 100 and 5 x 125 slotted screwdrivers plus Pozidriv/Supadriv Nos. 0, 1, & 2.
Torx set comprises T8, 9, T10, T15, T20
Drivers are fitted with the Ceka Triton ergonomic tri-square handle for high torque and anti-slip properties
Blades are chrome-vanadium/molybdenum alloy steel, with precision machined tips 52-60HRC hardness and are finished with a matt black, anti-peel surface
Manufactured to DIN and ISO standards