CK Polyester, 1 Pocket Tool Pouch

RS Stock No.: 787-9604Brand: CKManufacturers Part No.: MA2733
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

CK

Type

Nail Pouch

Number of Pouches

1

Number Of Pockets

1

Material

Polyester

Country of Origin

China

Product details

Nail Pouch

Professional polyester nail pouch with reinforced pocket.

Durable polyester construction.
Reinforced pocket for maximum durability.
Fits all C.K Magma belts or any other belts up to 75 mm wide.
260 x 230 50 mm.
Weight: 86g.

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

You may be interested in
Stock information temporarily unavailable.

€ 20.52

€ 20.52 Each (Exc. Vat)

€ 25.44

€ 25.44 Each (inc. VAT)

CK Polyester, 1 Pocket Tool Pouch

€ 20.52

€ 20.52 Each (Exc. Vat)

€ 25.44

€ 25.44 Each (inc. VAT)

CK Polyester, 1 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Type

Nail Pouch

Number of Pouches

1

Number Of Pockets

1

Material

Polyester

Country of Origin

China

Product details

Nail Pouch

Professional polyester nail pouch with reinforced pocket.

Durable polyester construction.
Reinforced pocket for maximum durability.
Fits all C.K Magma belts or any other belts up to 75 mm wide.
260 x 230 50 mm.
Weight: 86g.

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

You may be interested in