CK 160 mm, Carbon Steel, Tweezers

RS Stock No.: 269-4281Brand: CKManufacturers Part No.: T2313A
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

CK

Material

Carbon Steel

Overall Length

160 mm

Orientation

Bent

Tip Size

Fine

Country of Origin

Germany

Product details

Reverse action tweezers

Reverse action tweezers especially suitable for gripping components during soldering. The grips are partially insulated to protect you against heat.
Nickel-plated finish.

You may be interested in

€ 45.00

€ 45.00 Each (Exc. Vat)

€ 55.80

€ 55.80 Each (inc. VAT)

CK 160 mm, Carbon Steel, Tweezers

€ 45.00

€ 45.00 Each (Exc. Vat)

€ 55.80

€ 55.80 Each (inc. VAT)

CK 160 mm, Carbon Steel, Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

CK

Material

Carbon Steel

Overall Length

160 mm

Orientation

Bent

Tip Size

Fine

Country of Origin

Germany

Product details

Reverse action tweezers

Reverse action tweezers especially suitable for gripping components during soldering. The grips are partially insulated to protect you against heat.
Nickel-plated finish.

You may be interested in