CK T4358 15 400 mm Chrome Vanadium Steel Bolt Cutter

RS Stock No.: 238-5347Brand: CKManufacturers Part No.: T4358 15IMPA: 616680
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

CK

Overall Length

400 mm

Cutting Capacity

6 mm

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

Bolt cutter

Bolt cutter with interchangeable forged head and ergonomic handgrips for cutting round materials.
Head and jaws are manufactured in high-strength chrome-vanadium steel.
The 450 mm-long model features an offset nut for easy adjustment and sharpening.

You may be interested in

€ 148.94

€ 148.94 Each (Exc. Vat)

€ 184.69

€ 184.69 Each (inc. VAT)

CK T4358 15 400 mm Chrome Vanadium Steel Bolt Cutter

€ 148.94

€ 148.94 Each (Exc. Vat)

€ 184.69

€ 184.69 Each (inc. VAT)

CK T4358 15 400 mm Chrome Vanadium Steel Bolt Cutter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

CK

Overall Length

400 mm

Cutting Capacity

6 mm

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

Bolt cutter

Bolt cutter with interchangeable forged head and ergonomic handgrips for cutting round materials.
Head and jaws are manufactured in high-strength chrome-vanadium steel.
The 450 mm-long model features an offset nut for easy adjustment and sharpening.

You may be interested in