Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Clifford & Snell FD40 Series Red Flashing Beacon, 24 V dc, Wall Mount, LED Bulb, IP65

RS Stock No.: 104-061Brand: Clifford & SnellManufacturers Part No.: 245885
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Series

FD40

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 105.35

€ 105.35 Each (Exc. Vat)

€ 130.63

€ 130.63 Each (inc. VAT)

Clifford & Snell FD40 Series Red Flashing Beacon, 24 V dc, Wall Mount, LED Bulb, IP65

€ 105.35

€ 105.35 Each (Exc. Vat)

€ 130.63

€ 130.63 Each (inc. VAT)

Clifford & Snell FD40 Series Red Flashing Beacon, 24 V dc, Wall Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Series

FD40

IP Rating

IP65

Country of Origin

United Kingdom