E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Clifford & Snell FD40 Series Blue Flashing Beacon, 24 V dc, Wall Mount, LED Bulb, IP65

RS Stock No.: 104-065Brand: Clifford & SnellManufacturers Part No.: 245888
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Wall Mount

Bulb Type

LED

Series

FD40

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 105.35

€ 105.35 Each (Exc. Vat)

€ 130.63

€ 130.63 Each (inc. VAT)

Clifford & Snell FD40 Series Blue Flashing Beacon, 24 V dc, Wall Mount, LED Bulb, IP65

€ 105.35

€ 105.35 Each (Exc. Vat)

€ 130.63

€ 130.63 Each (inc. VAT)

Clifford & Snell FD40 Series Blue Flashing Beacon, 24 V dc, Wall Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Wall Mount

Bulb Type

LED

Series

FD40

IP Rating

IP65

Country of Origin

United Kingdom