Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Climate King HCK-TP15 15kW Fan Heater, Portable, BS4343/IEC60309

RS Stock No.: 144-4360Brand: Climate KingManufacturers Part No.: HCK-TP15
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Power

15kW

Control Type

Thermostat

Mounting

Portable

Air Flow

1000m³/h

Plug Type

BS4343/IEC60309

Power Settings

2

Height

510mm

Depth

485mm

Width

850mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Climate King HCK-TP15 15kW Fan Heater, Portable, BS4343/IEC60309

P.O.A.

Climate King HCK-TP15 15kW Fan Heater, Portable, BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Output Power

15kW

Control Type

Thermostat

Mounting

Portable

Air Flow

1000m³/h

Plug Type

BS4343/IEC60309

Power Settings

2

Height

510mm

Depth

485mm

Width

850mm

Country of Origin

China

You may be interested in