E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Climate King HCK-TP3UK 3kW Fan Heater, Portable, Type G - British 3-pin

RS Stock No.: 124-5248Brand: Climate KingManufacturers Part No.: HCK-TP3UK
brand-logo
View all in Fan Heaters

Technical Document

Specifications

Heat Type

Fan

Maximum Output Power

3kW

Control Type

Thermostat

Mounting

Portable

Air Flow

360m³/h

Plug Type

Type G - British 3-pin

Depth

360mm

Height

270mm

Width

260mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Climate King HCK-TP3UK 3kW Fan Heater, Portable, Type G - British 3-pin

P.O.A.

Climate King HCK-TP3UK 3kW Fan Heater, Portable, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Heat Type

Fan

Maximum Output Power

3kW

Control Type

Thermostat

Mounting

Portable

Air Flow

360m³/h

Plug Type

Type G - British 3-pin

Depth

360mm

Height

270mm

Width

260mm

Country of Origin

China

You may be interested in