Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Clipsal Electrical 3 Gang Power Socket, 13A, BS 1363

RS Stock No.: 396-5871Brand: Clipsal ElectricalManufacturers Part No.: E25DF32WE
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

3

Switched

Yes

Socket Type

BS 1363

Mounting Style

Flush Mount

Current Rating

13A

Material

Polycarbonate

Earth Terminal

Yes

Colour Family

White

Product details

Clipsal White Plastic Moulded

Stock information temporarily unavailable.

P.O.A.

Clipsal Electrical 3 Gang Power Socket, 13A, BS 1363

P.O.A.

Clipsal Electrical 3 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

3

Switched

Yes

Socket Type

BS 1363

Mounting Style

Flush Mount

Current Rating

13A

Material

Polycarbonate

Earth Terminal

Yes

Colour Family

White

Product details

Clipsal White Plastic Moulded